STMicroelectronics SiC MOSFETs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 19.2 mOhm typ., 90 A 2In Stock
600Expected 20/08/2027
Cut Tape
$21.02
$15.70
$13.58
Reel
$12.86
Min.: 1
Mult.: 1
: 600
AEC-Q100
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HU3PAK package 1,235In Stock
Cut Tape
$22.27
$16.63
$14.39
Reel
$13.99
Min.: 1
Mult.: 1
: 600
SMD/SMT HU3PAK-7 1 Channel 1.2 kV 100 A 28 mOhms - 10 V, + 22 V 3 V 121 nC - 55 C 555 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 900 V, 12 mOhm typ., 110 A in an HiP247-4 package 558In Stock
$24.31
$19.46
$16.83
$15.94
Min.: 1
Mult.: 1
Through Hole HiP247-3 1 Channel 900 V 110 A 15.8 mOhms - 10 V, + 22 V 3.1 V 138 nC - 55 C + 200 C 625 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 15 mOhm typ., 129 A in an HiP247-4 package 443In Stock
$27.72
$22.19
$19.19
$18.17
Min.: 1
Mult.: 1
Through Hole HiP-247-4 1 Channel 1.2 kV 129 A 15 mOhms - 18 V, + 18 V 4.2 V 167 nC - 55 C + 200 C 673 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HiP247-4 package 181In Stock
600On Order
$20.02
$11.86
Min.: 1
Mult.: 1
Through Hole Hip247-4 1 Channel 1.2 kV 100 A 28 mOhms - 10 V, + 22 V 3 V 121 nC - 55 C + 200 C 541 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A in an H2PAK-7 package
986On Order
Cut Tape
$13.61
$7.74
$7.72
Reel
$7.30
Min.: 1
Mult.: 1
: 1,000
SMD/SMT H2PAK-7 1 Channel 650 V 60 A 39.3 mOhms - 10 V, + 22 V 3 V 48.6 nC - 55 C + 175 C 300 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A 187In Stock
$14.15
$9.47
$7.74
$7.38
Min.: 1
Mult.: 1
Through Hole HiP-247-4 1 Channel 650 V 60 A 29 mOhms - 18 V, + 18 V 4.2 V 51 nC - 55 C + 200 C 313 W Enhancement AEC-Q100


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an H2PAK-7 package 798In Stock
Cut Tape
$13.28
$9.89
$8.25
$7.35
Reel
$6.86
Min.: 1
Mult.: 1
: 1,000
SMD/SMT H2PAK-7 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 54 nC - 55 C + 175 C 300 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A 508In Stock
600Expected 29/01/2027
$13.99
$10.66
$8.88
$7.92
$7.39
Min.: 1
Mult.: 1
Through Hole HiP-247-4 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q100


STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A in an HiP247-4 package 457In Stock
$11.29
$6.17
$5.65
Min.: 1
Mult.: 1
Through Hole HiP247-4 1 Channel 650 V 30 A 63 mOhms - 10 V, + 22 V 3 V 37.5 nC - 55 C + 200 C 240 W Enhancement


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A in an HiP247-4 package 429In Stock
$13.28
$9.89
$8.25
$7.35
$6.86
Min.: 1
Mult.: 1
Through Hole HiP247-4 1 Channel 650 V 30 A 63 mOhms - 10 V, + 22 V 3 V 37.5 nC - 55 C + 200 C 240 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A in a TO-LL package 1,394In Stock
Cut Tape
$10.05
$6.86
$5.66
$5.04
$4.72
Reel
$4.72
Min.: 1
Mult.: 1
: 1,800
SMD/SMT TOLL-8 1 Channel 650 V 30 A 72 mOhms - 10 V, + 22 V 3 V 31 nC - 55 C + 175 C 234 W Enhancement


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247 package 13In Stock
600Expected 19/11/2027
$18.95
$11.79
$11.06
Min.: 1
Mult.: 1
Through Hole HiP247-3 1 Channel 1.2 kV 56 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 200 C 388 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an HiP247-4 package 20In Stock
1,200On Order
$13.81
$9.22
$8.29
$7.73
$7.52
Min.: 1
Mult.: 1
Through Hole HiP-247-4 1 Channel 1.2 kV 30 A 87 mOhms - 18 V, + 18 V 4.2 V 41 nC - 55 C + 200 C 236 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V 40 mOhm typ. 30 A 495In Stock
1,000Expected 28/05/2027
Cut Tape
$13.16
$9.81
$8.17
$7.28
Reel
$6.81
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 1 Channel 650 V 30 A 40 mOhms - 10 V, + 22 V 4.2 V 39.5 nC - 55 C + 175 C 221 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an H2PAK-7 package 2In Stock
1,000Expected 15/10/2027
Cut Tape
$16.46
$9.87
Reel
$9.22
Min.: 1
Mult.: 1
: 1,000
SMD/SMT H2PAK-7 1 Channel 650 V 55 A 27 mOhms - 18 V, + 18 V 4.2 V 79.4 nC - 55 C + 175 C 385 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247-4 package 7In Stock
1,200On Order
$20.02
$13.00
$11.50
$10.58
Min.: 1
Mult.: 1
Through Hole HiP-247-4 1 Channel 1.2 kV 56 A 37 mOhms - 18 V, + 18 V 4.2 V 73 nC - 55 C + 200 C 388 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 40 mOhm typ., 35 A in a TO-LL package 8In Stock
1,800Expected 05/02/2027
Cut Tape
$11.22
$7.93
$6.60
$5.89
$5.50
Reel
$5.50
Min.: 1
Mult.: 1
: 1,800
SMD/SMT TOLL-8 1 Channel 650 V 35 A 63 mOhms - 10 V, + 22 V 3 V 42.5 nC - 55 C + 175 C 288 W Enhancement


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247 package 5In Stock
600Expected 01/10/2027
$13.99
$10.66
$8.88
$7.92
$7.39
Min.: 1
Mult.: 1
Through Hole HiP-247-3 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 750 V, 11.4 mOhm typ., 110 A
988On Order
Cut Tape
$28.16
$22.54
$19.49
$18.46
Reel
$17.24
Min.: 1
Mult.: 1
: 1,000
AEC-Q100
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 750 V, 11.4 mOhm typ., 110 A in an HU3PAK package
1,200Expected 20/08/2027
Cut Tape
$30.83
$24.68
$21.34
Reel
$20.21
Min.: 1
Mult.: 1
: 600
SMD/SMT HU3PAK-7 1 Channel 750 V 110 A 15 mOhms - 10 V, + 22 V 3.2 V 154 nC - 55 C + 175 C 652 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 16 mOhm typ., 112 A in an H2PAK-7 package Lead-Time 25 Weeks
Cut Tape
$26.97
$21.59
$18.67
$17.68
Reel
$16.52
Min.: 1
Mult.: 1
: 1,000
SMD/SMT H2PAK-7 1 Channel 1.2 kV 112 A 22 mOhms - 10 V, + 22 V 3 V 150 nC - 55 C + 175 C 652 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 55 A in an H2PAK-7 package
1,997Expected 04/06/2027
Cut Tape
$18.79
$13.68
$12.41
$11.77
Reel
$10.78
Min.: 1
Mult.: 1
: 1,000
SMD/SMT H2PAK-7 1 Channel 1.2 kV 55 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 175 C 375 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 900 V, 12 mOhm typ., 110 A in an H2PAK-7 package
998Expected 04/06/2027
Cut Tape
$23.06
$14.97
$14.94
$14.12
Reel
$13.19
Min.: 1
Mult.: 1
: 1,000
SMD/SMT H2PAK-7 1 Channel 900 V 110 A 12 mOhms - 18 V, + 18 V 4.2 V 138 nC - 55 C + 175 C 625 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an HiP247-4 package
600Expected 12/11/2027
$18.68
$14.23
$11.86
$9.87
Min.: 1
Mult.: 1
Through Hole HiP-247-4 1 Channel 650 V 55 A 27 mOhms - 18 V, + 18 V 4.2 V 77 nC - 55 C + 200 C 398 W Enhancement AEC-Q101