DLPC3433CZVB

Texas Instruments
595-DLPC3433CZVB
DLPC3433CZVB

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP3010

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.70 $4,602.00
$17.30 $8,996.00
1,040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3433
Digital Controllers
DLP 3010
- 30 C
+ 85 C
SMD/SMT
NFBGA-176
Bulk
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 180 MHz
Operating Supply Current: 185 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: Display Controller
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC3433/38 DLP® Digital Controller

Texas Instruments DLPC3433/38 DLP® Digital Controller, part of the DLP3010 (0.3 720p) chipset, supports reliable operation of the DLP3010 digital micromirror device (DMD). The DLPC3433/ DLCP3438 controller provides a convenient, multi-functional interface between system electronics and the DMD, enabling small form factor, low power, and high-resolution HD displays.