DLPC3439CZEZ

Texas Instruments
595-DLPC3439CZEZ
DLPC3439CZEZ

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP4710

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 119 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.48 $37.48
$30.46 $304.60
$28.41 $710.25
$25.71 $3,059.49
$25.70 $6,116.60
1,071 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3439
Controllers
LED
- 30 C
+ 85 C
SMD/SMT
NFBGA-201
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Frequency: 150 MHz
Operating Supply Current: 188 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 119
Subcategory: Driver ICs
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: Display Controller
Unit Weight: 257.847 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DLPC3439 DLP® Digital Display Controller

Texas Instruments DLPC3439 DLP® Digital Display Controller is a part of the DLP4710 (.47 1080p) chipset and supports reliable operation of the DLP4710 digital micromirror device (DMD). The DLPC3439 controller from Texas Instruments provides a convenient, multi-functional interface between system electronics and the DMD, enabling small form factor, low power, and high-resolution full HD displays. Typical applications include full HD projectors, screenless display/portable home cinema, interactive display, low-latency gaming display, wearable display, and digital signage.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.