DLPC3479CZEZ

Texas Instruments
595-DLPC3479CZEZ
DLPC3479CZEZ

Mfr.:

Description:
Display Drivers & Controllers DLP® display and light controller fo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.02 $63.02
$54.04 $540.40
$51.98 $1,299.50
$47.24 $5,621.56
$46.88 $11,157.44
595 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3479
Display Drivers & Controllers
DLP
- 30 C
+ 85 C
SMD/SMT
NFBGA-201
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 188 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 119
Subcategory: Driver ICs
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: Display, Light Controller
Unit Weight: 257.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC3479 DLP Display & Light Controller

Texas Instruments DLPC3479 DLP Display and Light-Controller support reliable DLP4710 digital micromirror device (DMD) operation for video display and light control applications. The Texas Instruments DLPC3479 controller conveniently interfaces between user electronics and the DMD to display video and steer light patterns with high speed, precision, and efficiency.