UCC3973PW

Texas Instruments
595-UCC3973PW
UCC3973PW

Mfr.:

Description:
Display Drivers & Controllers BiCMOS Cold Cathode Fluorescent LDC A 59 A 595-UCC3973PWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 102 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.88 $8.88
$6.90 $69.00
$6.40 $160.00
$5.85 $585.00
$5.54 $1,662.00
$5.48 $3,288.00
$5.41 $5,680.50
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
UCC3973
Drivers
CCFL
0 C
+ 70 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: UCC3973EVM
Maximum Output Current: 100 mA
Moisture Sensitive: Yes
Operating Frequency: 220 kHz
Operating Supply Current: 7 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 150
Subcategory: Driver ICs
Supply Voltage - Max: 25 V
Supply Voltage - Min: 25 V
Tradename: DLP
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.