32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Data Bus Width Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology Microprocessors - MPU CORTEX-A7 MPU,BGA,IND TEMP,4Gb DDR3,T&R Non-Stocked Lead-Time 41 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Arm Cortex-A7 32 bit BGA-427 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 105 C Reel
Microchip Technology Microprocessors - MPU CORTEX-A7 MPU,BGA,IND TEMP,4Gb DDR3 Non-Stocked Lead-Time 37 Weeks
Min.: 70
Mult.: 70

Arm Cortex-A7 32 bit BGA-427 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 105 C Tray