Digital Signal Controller
Digital Signal Controllers
Digital Signal Processors & Controllers
DSCs
DSP Controller
DSPs
Processor
Processors
SHARC Audio Processors
SHARC Processor
Signal Processing Microcontroller
Single-Core Digital Signal Controllers
56800
56800E
56800EF
56800EX
ADSP-2100
ARM, SHARC+
ARM926EJ-S
ARM926EJ-S, C64x
ARM926EJ-S, C674x
ARM9TDMI, C55x
Arm Corte R5F
ARM Cortex A15
ARM Cortex A15, C66x
ARM Cortex A5, SHARC+
Arm Cortex-A53
ARM Cortex A55, SHARC+
ARM Cortex A8, C64x
ARM Cortex A8, C674x
Arm Cortex-M33
ARM Cortex M4
1
1 Core
2 Core
3 Core
4 Core
6 Core
8 Core
12 Core
50 kHz
15 MHz
16 MHz
20 MHz
25 MHz
30 MHz
32 MHz
40 MHz
50 MHz
57 MHz
60 MHz
64 MHz
66 MHz
70 MHz
75 MHz
80 MHz
100 MHz
108 MHz
120 MHz
150 MHz
BGA-1089
BGA-136
BGA-144
BGA-168
BGA-176
BGA-182
BGA-184
BGA-196
BGA-208
BGA-240
BGA-256
BGA-272
BGA-289
BGA-324
BGA-349
BGA-376
BGA-400
BGA-529
BGA-548
BGA-ED-256
2 x 16 kB
4 kB
6 kB
8 kB
9 kB
12 kB
13 kB
16 kB
18 kB
24 kB
24 kB, 128 kB
24 kB, 64 kB
32 kB
48 kB
64 kB
66 kB
68 kB
96 kB
100 kB
116 kB
256 B
512 B
1 kB
1.0625 kB
2 kB
4 kB
4 kB, 16 kB
5 kB
6 kB
8 kB
8.0625 kB
9 kB
9.0625 kB
12 kB
16 kB
16 kB, 32 kB
16 kB, 48 kB
18 kB
20 kB
24 kB
2 x 32 kB
2 x 32 kB, 4 x 32 kB
2 x 384 kB
2 x 640 kB
2 x 80 kB
4 x 32 kB
4 x 32 kB, 8 x 32 kB
8 x 32 kB
2 kB
4 kB
16 kB
16 kB, 24 kB
16 kB, 32 kB
24 kB
32 kB
32 kB, 2 x 384 kB
32 kB, 2 x 640 kB
32 kB, 32 kB
32 kB, 384 kB
64 kB
2 x 32 kB
2 x 32 kB, 4 x 32 kB
2 x 64 kB
4 x 32 kB
4 x 32 kB, 8 x 32 kB
8 x 32 kB
4 kB
8 kB
8 kB, 160 kB
8 kB, 32 kB
8 kB, 80 kB
16 kB
16 kB, 32 kB
32 kB
32 kB, -
32 kB, 32 kB
32 kB, 80 kB
64 kB
80 kB
128 kB
800 mV to 1.1 V
900 mV
900 mV to 1.1 V
900 mV to 1.43 V
950 mV to 1.26 V
950 mV, 950 mV, 800 mV to 1.1 V
1 V
1 V to 1.15 V
1.05 V
1.06 V
1.1 V
1.1 V to 1.47 V
1.14 V
1.14 V to 1.26 V
1.14 V to 1.32 V
1.14 V to 1.47 V
1.15 V
1.2 V
1.235 V to 1.47 V
1.25 V
56F801x
56F802x
56F803x
56F806xx
56F807xx
56F812xx
56F813xx
56F814xx
56F815xx
56F816xx
56F817xx
56F823xx
56F824xx
56F825xx
56F826xx
56F827xx
56F832xx
56F8335
56F834x
56F835x
PCB Mount
SMD/SMT
Through Hole
0 C
- 40 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+ 210 C
8 bit
8 bit, 16 bit
8 bit/16 bit/32 bit
8 bit/16 bit/32 bit/64 bit
12 bit
16 bit
16 bit, 32 bit
16 bit/32 bit
24 bit
32 bit
32 bit, 40 bit, 60 bit
32 bit, 40 bit, 64 bit
32 bit, 64 bit
32 bit/40 bit/64 bit
64 bit
16-bit
32-bit
5 I/O
6 I/O
8 I/O
12 I/O
13 I/O
15 I/O
16 I/O
19 I/O
20 I/O
21
21 I/O
22 I/O
25 I/O
26 I/O
27
27 I/O
29 I/Os
30 I/O
31 I/O
32 I/O
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube