Texas Instruments Digital Signal Processors & Controllers - DSP, DSC

Results: 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Data Bus Width Number of I/Os Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 34In Stock
Min.: 1
Mult.: 1

DSPs C64x 1 Core 1 GHz FCCSP-532 128 kB 128 kB 1.2 V TMS320C6414T TMS320 TMS320C6000 C6000 SMD/SMT 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Multicore Fixed & Fl oating-Pt SOC 6In Stock
Min.: 1
Mult.: 1

DSPs C66x 4 Core 1 GHz, 1.2 GHz FCBGA-841 4 x 32 kB 4 x 32 kB 900 mV to 1.1 V TMS320C6670 SMD/SMT - 40 C + 100 C 8 bit/16 bit/32 bit 16 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 17In Stock
Min.: 1
Mult.: 1

DSPs C64x 1 GHz FCBGA-697 32 kB 32 kB 1.8 V TMS320C6454 TMS320 TMS320C6000 C6000 SMD/SMT 0 C + 90 C 16 bit 16 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr 106In Stock
Min.: 1
Mult.: 1

DSCs C28x 150 MHz BGA-176 256 kB 68 kB TMS320F28234 C2000 SMD/SMT - 40 C + 125 C 32 bit 88 I/O Tray

Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 21In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A15, C66x 2 Core 1 GHz, 1 GHz FCBGA-625 32 kB, 32 kB 32 kB, 32 kB 1 V 66AK2G12 SMD/SMT - 40 C + 105 C 16 bit, 32 bit 212 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal 144In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 120 MHz NFBGA-196 320 kB 64 kB 3.6 V TMS320C5505 SMD/SMT - 40 C + 85 C 16 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Medi a Processor 60In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C674x 2 Core 750 MHz, 1 GHz FCBGA-684 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.2 V TMS320DM8147 DaVinci SMD/SMT 0 C + 90 C 32 bit 128 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 243In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 100 MHz BGA-144 64 kB 320 kB 1.3 V TMS320C5535 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 144- NFBGA -40 to 100 105In Stock
Min.: 1
Mult.: 1

DSPs C54x 1 Core 20 MHz BGA-144 32 kB 64 kB 1.5 V TMS320VC5409A SMD/SMT - 40 C + 100 C 16 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 20 150In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 200 MHz NFBGA-196 64 kB 320 kB 1.3 V TMS320C5517 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 30In Stock
Min.: 1
Mult.: 1

DSPs 600 MHz FCBGA-548 1.4 V TMS320C6412 SMD/SMT 0 C + 90 C 16 bit 16 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 112In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 100 MHz LQFP-100 64 kB 12 kB 1.8 V TMS320F2802 C2000 SMD/SMT - 40 C + 125 C 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP 8In Stock
Min.: 1
Mult.: 1
No
DSPs C64x 1 Core 500 MHz BGA-548 16 kB 16 kB 1.4 V TMS320DM642 DaVinci TMS320 SMD/SMT - 40 C + 105 C 32 bit 16 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc A 595-TMS320C25FNLR A 595-TMS320C25FNLR 15In Stock
Min.: 1
Mult.: 1

DSPs C25x 1 Core 40 MHz PLCC-68 8 kB 1.0625 kB 5 V TMS320C25 SMD/SMT 0 C + 70 C 16 bit Tube
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 15In Stock
Min.: 1
Mult.: 1
No
DSPs 850 MHz FCBGA-532 1.2 V TMS320C6416T TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C 16 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 144- NFBGA -40 to 100 156In Stock
Min.: 1
Mult.: 1
No
DSPs C54x 1 Core 20 MHz BGA-144 32 kB 64 kB 1.5 V TMS320VC5409A SMD/SMT - 40 C + 100 C 16 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 201 222In Stock
Min.: 1
Mult.: 1
No
DSPs C55x 1 Core 200 MHz 32 kB 64 kB 16 kB 1.26 V TMS320VC5502 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 18In Stock
Min.: 1
Mult.: 1
No
DSPs C64x 1 Core 1 GHz FCBGA-532 16 kB 16 kB 1.2 V TMS320C6416T TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 90 C 16 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP 28In Stock
Min.: 1
Mult.: 1
DSPs C64x 1 Core 720 MHz BGA-548 16 kB 256 kB 16 kB 16 kB 1.4 V TMS320DM642 DaVinci TMS320 SMD/SMT 0 C + 90 C 32 bit 16 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processors 24 126In Stock
Min.: 1
Mult.: 1
No
DSPs C55x 1 Core 200 MHz BGA-240 352 kB 256 kB 24 kB 1.6 V TMS320VC5510A SMD/SMT 0 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 144- NFBGA -40 to 100 320In Stock
Min.: 1
Mult.: 1
No
DSPs C54x 1 Core 20 MHz BGA-144 32 kB 64 kB 1.6 V TMS320VC5409A SMD/SMT - 40 C + 100 C 16 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processors 24 47In Stock
Min.: 1
Mult.: 1
No
DSPs C55x 1 Core 160 MHz BGA-240 352 kB 256 kB 24 kB 1.6 V TMS320VC5510A SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proce ssor 144-NFBGA -40 160In Stock
Min.: 1
Mult.: 1
No
DSPs C54x 1 Core 20 MHz BGA-144 32 kB 128 kB 1.6 V TMS320VC5410A SMD/SMT - 40 C + 100 C 16 bit Tray
Texas Instruments OMAP5912ZVL
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Applications process or 289-NFBGA -40 to A 595-OMAP5912ZVLR 40In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S 2 Core 192 MHz NFBGA-289 16 kB 160 kB 16 kB 8 kB 1.6 V OMAP5912 SMD/SMT - 40 C + 85 C 16 bit, 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 320In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 50 MHz BGA-144 64 kB 64 kB 1.05 V TMS320C5532 SMD/SMT - 10 C + 70 C Tray