NXP 16-bit Microcontrollers - MCU

Results: 1,409
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 898In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 525In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 1,947In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 1,220In Stock
Min.: 1
Mult.: 1

S12 32 kB 2 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 449In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-100 64 MHz 10 bit 80 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

S12 32 kB 2 kB QFP-64 64 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 1,600In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 136In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+105degC, QFP 64 628In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 236In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 630In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-64 32 MHz 12 bit 42 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 144 300In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 10 bit 104 I/O 5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVH AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 4 kB QFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 899In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB QFP-100 64 MHz 10 bit 80 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 442In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 63In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 298In Stock
Min.: 1
Mult.: 1

HCS12X 384 kB 24 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 450In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB 32 MHz 10 bit 104 I/O 5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVH AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32 425In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB QFN-32 32 MHz 2 x 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K Flash 4KB RAM Au 1,191In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,48k Flash 798In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48 1,250In Stock
Min.: 1
Mult.: 1

HCS12 48 kB 2 kB LQFP-48 20 MHz 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Tray