Texas Instruments MSP430F5310 Series 16-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IRGCR 1,365In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 6 kB VQFN-64 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IPT 2,293In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 6 kB LQFP-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IRGZT 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 32 kB 6 kB VQFN-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IPTR 310In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 6 kB LQFP-48 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Tray
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IRGCT 285In Stock
2,000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2,000

MSP430 32 kB 6 kB VQFN-64 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5310IRGZR A 595-MSP430F5310IRGZR 157In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 6 kB VQFN-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 32KB Flash 6KB SRAM 10 A A 595-MSP430F5310IZXHR Non-Stocked Lead-Time 26 Weeks
Min.: 576
Mult.: 576

MSP430 32 kB 6 kB NFBGA-80 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Tray
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 32KB Flash 6KB SRAM 10 A A 595-MSP430F5310IZXH Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 32 kB 6 kB NFBGA-80 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Reel