+ 150 C 16-bit Microcontrollers - MCU

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM QEI MCPWM
Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC24E 512 kB 48 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24EPxxxMC20x AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 40 MIPS
Non-Stocked Lead-Time 5 Weeks
Min.: 108
Mult.: 27

PIC24H 128 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 40 MIPS
Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 45

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16KB Flash 40 MIPS
Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC24H 16 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJ32GP304 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 32KB Flash 40 MIPS
Non-Stocked Lead-Time 5 Weeks
Min.: 135
Mult.: 27

PIC24H 32 kB 2 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 64KB Flash CAN DMA
Non-Stocked Lead-Time 6 Weeks
Min.: 122
Mult.: 61

PIC24H 64 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 64KB Flash CAN DMA
Non-Stocked Lead-Time 4 Weeks
Min.: 108
Mult.: 27

PIC24H 64 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx02 AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH Non-Stocked Lead-Time 1 Week
Min.: 1,250
Mult.: 1,250

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC Tray
Texas Instruments 16-bit Microcontrollers - MCU DIE SALE MCU 92KB Fl 4KB RAM
Non-Stocked Lead-Time 18 Weeks
Min.: 36
Mult.: 36

MSP430 120 kB 4 kB Die 16 MHz 12 bit 48 I/O 1.8 V 3.6 V 16 bit - 55 C + 150 C MSP430F2619S
Texas Instruments 16-bit Microcontrollers - MCU DIE SALE
Non-Stocked
Min.: 36
Mult.: 36

MSP430 120 kB 4 kB Die 16 MHz 12 bit 48 I/O 1.8 V 3.6 V 16 bit - 55 C + 150 C MSP430F2619S
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM Reel
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250
S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 64 kB 4 kB LQFP-48 32 MHz 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 64 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12Z 128 kB 8 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12Z 128 kB 8 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB LQFP-64 50 MHz 2 x 12 bit 24 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500
S12Z 64 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au Non-Stocked Lead-Time 45 Weeks
Min.: 1,250
Mult.: 1,250

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 150 C S12G Tray