Through Hole 16-bit Microcontrollers - MCU

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 432In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2203 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 397In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2213 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller 247In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2221 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 181In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2332 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 318In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2413
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 591In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2452 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 250In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2453 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 282In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2533 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 323In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2553 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA 48In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SPDIP-28 32 MHz 10 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 87In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 117In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1KB RAM 40 MIPS 169In Stock
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB PDIP-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLASH 1024BRAM 40MIPS 107In Stock
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM MCPWM QEI 49In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 103In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB PDIP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 55In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 125 C PIC24FVxxKA30x Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 462In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2001 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 285In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-14 16 MHz 16 bit 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2003 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM 384In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2011 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller 548In Stock
Min.: 1
Mult.: 1

MSP430 512 B 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2001 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 57In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2153 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller 447In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2201 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 89In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2232 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 88In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2233