Die 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU DIE SALE MCU 92KB Fl 4KB RAM
Non-Stocked Lead-Time 18 Weeks
Min.: 36
Mult.: 36

MSP430 120 kB 4 kB Die 16 MHz 12 bit 48 I/O 1.8 V 3.6 V 16 bit - 55 C + 150 C MSP430F2619S
Epson ICs S1C17W15D001000
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked
Min.: 1,620
Mult.: 324
S1C17 64 kB 4 kB Die 4.2 MHz No ADC 35 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15 Tray