QFP-80 16-bit Microcontrollers - MCU

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 1,110In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU MORAY EEL 400In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12E Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 512K FLASH 318In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 64K FLASH 420In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU W/16 BIT 128K FLASH 16K 408In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 213In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 32K RAM (Byte) 840In Stock
Min.: 1
Mult.: 1

nX-U16/100 512 kB 32 kB QFP-80 24 MHz 10 bit 72 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 16K RAM 420In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU S12X core 128KB Flash 50MHz 84In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16B WFLASH 2XATD SPI 1,610In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB QFP-80 25 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12A Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU 565In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 4 kB QFP-80 25 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12A Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C128 (KOI) - PB FREE 457In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 4 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 359In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 16MHz 589In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12E Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 16K RAM 479In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit,512K Flash 490In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit,512K Flash 414In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 555In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 325In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 88In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 16MHz 20In Stock
420Expected 08/06/2026
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12E Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80 690In Stock
Min.: 1
Mult.: 1
: 750

HCS12X 384 kB 24 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Reel, Cut Tape

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 32K FLASH 420In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU BARRACUDA4 MOS13 L01Y
420Expected 10/06/2026
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB QFP-80 25 MHz 10 bit 91 I/O SMD/SMT 16 bit - 40 C + 85 C S12A Tray