S12G Series 16-bit Microcontrollers - MCU

Results: 376
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

S12 192 kB 11 kB LQFP-100 25 MHz 12 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 240KB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

S12 240 kB 11 kB LQFP-48 25 MHz 12 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 240KB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 240 kB 11 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 240KB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

S12 240 kB 11 kB LQFP-100 25 MHz 12 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 240KB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

S12 240 kB 11 kB LQFP-48 25 MHz 12 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 240KB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

S12 240 kB 11 kB LQFP-100 25 MHz 12 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

S12 240 kB 11 kB LQFP-100 25 MHz 12 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU S12 core 48KB Flash 25MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S12 48 kB 4 kB LQFP-48 25 MHz 12 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 12 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 64 kB 4 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit16k Flash 2k RAM Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit16k Flash 2k RAM Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,16k Flash,2k RAM Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit16k Flash 2k RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+150degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 150 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-BIT,16K FLASH 2K RAM Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12 16 kB 1 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-BIT,16K FLASH 2K RAM Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12 16 kB 1 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-BIT,16K FLASH 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12 16 kB 1 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-BIT,32K FLASH 2K RAM Non-Stocked Lead-Time 52 Weeks
Min.: 1,300
Mult.: 1,300

S12 32 kB 2 kB QFN-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-BIT,32K FLASH 2K RAM Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12 32 kB 2 kB QFN-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-BIT,32K FLASH 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12 32 kB 2 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit32k Flash 2k RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

S12 32 kB 2 kB QFN-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit32k Flash 2k RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S12 32 kB 2 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-BIT,32K FLASH 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12 32 kB 2 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,32k Flash,2k RAM Non-Stocked Lead-Time 52 Weeks
Min.: 260
Mult.: 260

S12 32 kB 2 kB QFN-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray