CA 16-bit Microcontrollers - MCU

Results: 10,891
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4260IDL A 595-MSP430F4260IDL 773In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 24 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4260 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5326IRGCT 1,993In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 96 kB 8 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5326 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5638IPZR A 595-MSP430F5638IPZR 124In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5638 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F6636IPZR A 595-MSP430F6636IPZR 137In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6636 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6726IPZR A 595-MSP430F6726IPZR 72In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB LQFP-100 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6726 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2001IRSA16T 2,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 512 B 128 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2232IPW14 1,985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 2 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2232 Reel, Cut Tape, MouseReel

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM MCPWM QEI
121In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 64KB 8KBRAM 60MHz 44P PTG CTMU 715In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, USB 924In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 1,372In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 192KB RAM 85 I/O 147In Stock
Min.: 1
Mult.: 1

PIC24F 192 kB 16 kB TQFP-100 32 MHz 10 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA110 Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 298In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 609In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 1k B Flash 128B RAM A A 595-MSP430F2101IRGET 2,844In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 1 kB 128 B VQFN-24 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2101 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2122IRHBT 2,718In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 4 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4250IRG A 595-MSP430F4250IRGZT 1,429In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSP430 16 kB 256 B VQFN-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4250 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 8KB SRAM 1 A 595-MSP430F5528IZXHR 554In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5528 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZR A 595-MSP430F5635IPZR 211In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6720IPNR A 595-MSP430F6720IPNR 1,111In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 1 kB LQFP-80 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6720 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2453IPW20R A 595-SP430G2453IPW20R 676In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2453 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2211IRSA16T 1,377In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 2 kB 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2211 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-P430FR2000IPW16R 1,388In Stock
Min.: 1
Mult.: 1

MSP430 512 B 512 B TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2000 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 128 KB FRAM 2,274In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSP430 128 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5992 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 8KBRM 53I/O XLP Vbat 1,802In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Reel, Cut Tape, MouseReel