28 kB 16-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics M30260F3AGP#33A
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU 3/5V 24K I-TEMP 48-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

M16C/60 28 kB 1 kB LQFP-48 20 MHz 10 bit 39 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C Tray
Renesas Electronics M30260F3AGP#37A
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 24K I-temp Pb-free 48-LQFP Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

M16C/60 28 kB 1 kB LQFP-48 20 MHz 10 bit 39 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C Tray
Renesas Electronics M30260F3AGP#55A
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU M16 C26A 24KB 1KB QFP48 20MHZ Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

M16C/60 28 kB 1 kB LQFP-48 20 MHz 10 bit 39 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C Reel