MSP430FG4618 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430FG4618I A 595-MSP430FG4618IPZ 1,218In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 116 kB 8 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4618 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pow er 116KB Flash A 59 A 595-MSP430FG4618IPZR 74In Stock
Min.: 1
Mult.: 1

MSP430 116 kB 8 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4618 Tray
Texas Instruments 16-bit Microcontrollers - MCU A 595-MSP430FG4618IP ZR A 595-MSP430FG46 A 595-MSP430FG4618IPZR Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

116 kB LQFP-100 SMD/SMT - 40 C + 85 C MSP430FG4618 Reel
Texas Instruments 16-bit Microcontrollers - MCU 8 MHz MCU with 116KB Flash 8KB SRAM 12 A A 595-SP430FG4618IZCAR Non-Stocked Lead-Time 26 Weeks
Min.: 260
Mult.: 260

MSP430 116 kB 8 kB NFBGA-113 8 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4618 Tray
Texas Instruments 16-bit Microcontrollers - MCU 8 MHz MCU with 116KB Flash 8KB SRAM 12 A A 595-MSP430FG4618IZCA Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 116 kB 8 kB NFBGA-113 8 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4618 Reel
Texas Instruments 16-bit Microcontrollers - MCU 8 MHz MCU with 116KB Flash 8KB SRAM 12 A A 595-SP430FG4618IZCAR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

MSP430 116 kB 8 kB NFBGA-113 8 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4618 Reel