MSP430G2132 Series 16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2132IPW14 2,658In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 1 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller Non-Stocked Lead-Time 18 Weeks
Min.: 840
Mult.: 20

MSP430 1 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2132 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2132IPW14R Non-Stocked Lead-Time 18 Weeks
Min.: 1,080
Mult.: 90

MSP430 1 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2132 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2132IPW20R Non-Stocked Lead-Time 18 Weeks
Min.: 1,050
Mult.: 70

MSP430 1 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2132 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2132IRSA16T Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MSP430 1 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2132 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2132IRSA16R Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

MSP430 1 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2132IPW20 Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MSP430 1 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2132 Reel