e200z4 Core 32-bit Microcontrollers - MCU

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 303In Stock
Min.: 1
Mult.: 1

SPC58 N SMD/SMT eLQFP-176 e200z4 6 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 152 I/O 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH 199In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz 166In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Triple Core, 6M FLASH, 768K RAM, FLEXRAY, HSM, ISO CAN FD Automotive Qualified, -40C > 125C, 160Mhz 242In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT MAPBGA-256 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 160MHZ, 0N78S Cut 3.0 390In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT MAPBGA-256 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256 33In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT MAPBGA-256 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +135 C 28In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 180 MHz 79 I/O 3.15 V 3.6 V - 40 C + 135 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 20 Weeks
Min.: 400
Mult.: 400

SPC564A70L7 SMD/SMT LQFP-176 e200z4 2 MB 128 kB 32 bit 12 bit 120 MHz 112 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 150 MHz, 4Mbyte Non-Stocked Lead-Time 20 Weeks
Min.: 350
Mult.: 350
: 350

SPC564A80B4 SMD/SMT PBGA-324 e200z4 4 MB 32 bit 150 MHz - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC564L54L3 SMD/SMT LQFP-100 e200z4 768 kB 96 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 125 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC564L54L3 SMD/SMT LQFP-100 e200z4 768 kB 96 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 125 C Tray

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SPC564L54L5 SMD/SMT LQFP-144 e200z4 768 kB 96 kB 32 bit 12 bit 120 MHz 57 I/O 3 V 3.63 V - 40 C + 125 C AEC-Q100 Reel

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 360

SPC564L54L5 SMD/SMT LQFP-144 e200z4 768 kB 96 kB 32 bit 12 bit 120 MHz 57 I/O 3 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC564L60L3BCOQY SMD/SMT LQFP-100 e200z4 1 MB 128 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 105 C AEC-Q100 Tray

STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 360

SPC564L60L5BCOQY SMD/SMT LQFP-144 e200z4 1 MB 128 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 105 C AEC-Q100 Tray

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SPC564L60L5 SMD/SMT LQFP-144 e200z4 1 MB 128 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 125 C Reel

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 360

SPC564L60L5 SMD/SMT LQFP-144 e200z4 1 MB 128 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 125 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC564L70L3 SMD/SMT LQFP-100 e200z4 2 MB 192 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC564L70L3 SMD/SMT LQFP-100 e200z4 2 MB 192 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

SPC574K72E7 SMD/SMT eLQFP-176 e200z4 2.5 MB 64 kB 32 bit 5 x 12 bit, 2 x 16 bit 160 MHz 88 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400

SPC574K72E7 SMD/SMT eLQFP-176 e200z4 2.5 MB 64 kB 32 bit 5 x 12 bit, 2 x 16 bit 160 MHz 88 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC584B60E1 SMD/SMT eTQFP-64 e200z4 1 MB 96 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

SPC584B60E5 SMD/SMT eTQFP-144 e200z4 1 MB 96 kB 32 bit 10 bit, 3 x 12 bit 80 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

SMD/SMT eTQFP-144 e200z4 1 MB 96 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT eTQFP-64 e200z4 1.5 MB 96 kB 32 bit 10 bit, 3 x 12 bit 80 MHz 1.14 V 1.26 V - 40 C + 150 C Reel