SPC561MVR56D

NXP Semiconductors
841-SPC561MVR56D
SPC561MVR56D

Mfr.:

Description:
32-bit Microcontrollers - MCU MPC561D PB HALITE FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.19 $11,838.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC561
SMD/SMT
PBGA-388
RISC
32 kB
32 bit
10 bit
56 MHz
56 I/O
2.6 V
2.6 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: RAM
Data ROM Size: 512 kB
Data ROM Type: EEPROM
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 32 Channel
Number of Timers/Counters: 1 Timer
Processor Series: MPC56x
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Part # Aliases: 935316915557
Unit Weight: 2.407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2