PIC32MX250F128C-50I/TL

Microchip Technology
579-32MX250128C50ITL
PIC32MX250F128C-50I/TL

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit family 128KB 32 KB RAM, 50MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 146   Multiples: 146
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.53 $661.38

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PIC32MX2xx
SMD/SMT
VTLA-36
MIPS32 M4K
128 kB
32 kB
32 bit
10 bit
50 MHz
25 I/O
2.3 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C, SCI, SPI, UART
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 73
Subcategory: Microcontrollers - MCU
Tradename: MIPS32
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.