32-bit Microcontrollers - MCU

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 64Pin, USB-HS, ENET, CAN, SQI 162In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 3,015In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 40 MHz 49 I/O 2.3 V 3.6 V - 40 C + 105 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 225In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-bit 256KB Flash 250In Stock
Min.: 1
Mult.: 1

AT32UC3B0 SMD/SMT QFN-64 AVR 256 kB 32 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 128KB/32KB RAM 80 MHz 10-b ADC 1,371In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT QFN-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 155In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 53 I/O 2.2 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 42In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 299In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 258In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 53 I/O 2.2 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 260In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM Crypto 106In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 178In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 120In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 63In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 179In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 49 I/O 2.2 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM Crypto 78In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 173In Stock
520Expected 16/04/2026
Min.: 1
Mult.: 1

AT32UC3B0 SMD/SMT QFN-64 AVR 512 kB 96 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 246In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-bit 64KB Flash 260In Stock
520Expected 13/04/2026
Min.: 1
Mult.: 1

AT32UC3B0 SMD/SMT QFN-64 AVR 64 kB 16 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 260In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Tray

Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 8In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC 108In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 48In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 96In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 3In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube