TC4D7XP20MF500MCABKXUMA1

Infineon Technologies
726-TC4D7XP20MF500MC
TC4D7XP20MF500MCABKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 3rd Generation 32-bit single-chip microcontroller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.08 $93.08
$77.75 $777.50
$73.92 $1,848.00
$69.71 $6,971.00
$68.35 $17,087.50
Full Reel (Order in multiples of 1000)
$64.21 $64,210.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
AURIX TC4x
SMD/SMT
BGA-436
20 MB
10.8 MB
32 bit
500 MHz
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: AURIX
Part # Aliases: SAK-TC4D7XP-20MF500MC AB SP006011939
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AURIX™ TC4x 32-bit TriCore™ Microcontrollers

Infineon Technologies AURIX™ TC4x 32-bit TriCore™ Microcontrollers (MCUs) provide an upward migration path from Infineon's AURIX TC3x family of MCUs. The TC4x performance is boosted by the next-generation TriCore 1.8 and the scalable AURIX accelerator suite, including multiple smart accelerators and a parallel processing unit (PPU). The series delivers the performance, throughput, and flexibility needed to implement new E/E architectures. Infineon AURIX TC4x 32-bit TriCore MCUs support high-speed communication interfaces such as 5-Gbit Ethernet and PCIe along with interfaces such as CAN-XL and 10BASE-T1S Ethernet. The TC4x series is designed for next-generation eMobility, advanced driver-assistance systems (ADAS), automotive E/E architectures, and artificial intelligence (AI) applications.

AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ 32-bit TriCore™ Microcontrollers are designed to meet the exacting performance and safety requirements of the automotive industry. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.