QFP-100 32-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 946In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P550SG SMD/SMT QFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 972In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P550SG SMD/SMT QFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 256K I-temp Pb-free TFP-100BV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

DF70834 QFP-100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 512K Pb-free TFP-100BV Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

DF70835 QFP-100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

RX261 SMD/SMT QFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 90 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 256K Pb-free TFP-100BV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

DF70834 SMD/SMT QFP-100 SH-2 256 kB 16 kB 32 bit 10 bit 80 MHz 73 I/O 3 V 5.5 V - 20 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 512K I-temp Pb-free TFP-100BV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

DF70835 QFP-100 Tray
Renesas Electronics DF71374AD80FPV#GZ
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU 256K 5V I-TEMP QFP-100UV Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

DF71374 SMD/SMT QFP-100 SH-2 256 kB 8 kB 32 bit 12 bit 80 MHz 57 I/O 3 V/4 V 3.6 V/5.5 V - 40 C + 85 C Tray
Renesas Electronics M30800SAFP#U3
Renesas Electronics 32-bit Microcontrollers - MCU M32C80 RL 8k 100P6S -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 66
Mult.: 66

SMD/SMT QFP-100 M32C/80 0 B 8 kB 16 bit 10 bit 32 MHz 47 I/O 3 V 5.5 V - 20 C + 85 C Tray
Epson ICs 32-bit Microcontrollers - MCU 32bit MCU, ARM Coretex M0+, Speech, 192KB Flash, 22KB RAM, 91 I/O Non-Stocked Lead-Time 26 Weeks

S1C31D50 QFP-100