SSOP-28 32-bit Microcontrollers - MCU

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package, T&R 2,062In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 20 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 20 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 449In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 20 I/O 2.3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package, T&R 2,024In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 20 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,073In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin 946In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 50MHz, 10-bit ADC 910In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family, 32 KB 8 KB RAM, 50MHz 230In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2,064In Stock
Min.: 1
Mult.: 1
: 2,100
PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 257In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM 40MHz CTMU 4 DMA 366In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 16KB Fl 4KB R 40MHz CTMU 4 DMA 334In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 16 kB 4 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin 1,211In Stock
Min.: 1
Mult.: 1
: 2,100

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 188In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 401In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC 235In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 16 kB 32 bit 10 bit 40 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 652In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 329In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 539In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 1,017In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 799In Stock
564On Order
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 393In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin 217In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 78In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family, 128KB 32 KB RAM, 50MHz 215In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube