1.5 MB 32-bit Microcontrollers - MCU

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics R5F5630DCDBG#G0
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX630 1536K/128K LFBGA176 Non-Stocked Lead-Time 18 Weeks
Min.: 1,368
Mult.: 1,368

RX630 SMD/SMT LFBGA-176 RX 1.5 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 148 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics R5F563NDDGFC#V0
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU 1536K/128K QFP176 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RX63N SMD/SMT LQFP-176 RX 1.5 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 133 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors SPC5607BK0VLL6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-100 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC572L64F2 SMD/SMT eTQFP-80 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel