32 kB 32-bit Microcontrollers - MCU

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics R5F563T4EGFM#X0
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 32K/8K QFP64 Non-Stocked Lead-Time 18 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

RX63T SMD/SMT LQFP-64 RX 32 kB 8 kB 32 bit 10 bit, 12 bit 100 MHz 39 I/O 2.7 V 3.6 V - 40 C + 105 C Reel
Renesas Electronics R5F563TCADFA#V1
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 384K/32K QFP120 Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

RX63T SMD/SMT LQFP-120 RX 32 kB 32 kB 32 bit 10 bit, 12 bit 100 MHz 72 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics R5F563TEADFA#V1
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 512K/48K QFP120 Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

RX63T SMD/SMT LQFP-120 RX 32 kB 48 kB 32 bit 10 bit, 12 bit 100 MHz 72 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics R5F563TEEDFA#V0
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 512K/48K QFP120 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RX63T SMD/SMT LQFP-120 RX 32 kB 48 kB 32 bit 10 bit, 12 bit 100 MHz 72 I/O 2.7 V 5.5 V - 40 C + 85 C Tray