STMicroelectronics 8-bit Microcontrollers - MCU

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 2,719In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 8kB Flash 16MHz EE 15,792In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L051F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 8kB Flash 16MHz EE 7,968In Stock
10,000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L051F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP ARM 8-Bit 1.8V to 3.6V 32kB 2,440In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM 3,648In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 2,347In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 6,109In Stock
Min.: 1
Mult.: 1
Reel: 3,000

STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 2,321In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU 14,723In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SO8N-8 16 MHz 10 bit 5 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S001J3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU 7,148In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM8 8 kB 1 kB SOIC-8 16 MHz 10 bit 5 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S001J3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 5,176In Stock
Min.: 1
Mult.: 1
Reel: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Value Line ARM 8-Bit 16MHz 8kB 128Byte 7,371In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003K3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte 7,658In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 16 MHz 4,179In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash 1,571In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 16 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C4 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 32Kbyt 16 MHz 2,803In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 16 kB 2 kB LQFP-32 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 32kb Flash 2,265In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 2,619In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 24 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 1,494In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207RB Tray
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E 748In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S Reel, Cut Tape, MouseReel


STMicroelectronics 8-bit Microcontrollers - MCU 8 BITS MICROCONTR 919In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8AL3168 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM 2,330In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB SO8N-8 16 MHz No ADC 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L001J3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM 1,345In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM8 8 kB 1.5 kB SOIC-8 16 MHz No ADC 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L001J3 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 2,255In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 370In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8L052C6 Reel, Cut Tape, MouseReel