8051 Core 8-bit Microcontrollers - MCU

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 2,594In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB TQFP-48 48 MHz 10 bit 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F382 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 457In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.35 kB TQFP-48 48 MHz 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F384 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB LFO 8-bit MCU 1,279In Stock
1,911Expected 27/02/2026
Min.: 1
Mult.: 1

8051 16 kB 1 kB QFN-20 50 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F392 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 738In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F411 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU 978In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F500 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 1,559In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F503 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 637In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F505 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 1,717In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F506 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, LIN 2.1, TSSOP20 3,611In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530A Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V 8-bit MCU 946In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F531 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 2,154In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F550 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 1,922In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F553 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 761In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F560 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8KB/512B RAM, ADC, SOIC16 4,192In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F860 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 1,032In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 1,496In Stock
Min.: 1
Mult.: 1
Reel: 1,500

8051 32 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 2,631In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 899In Stock
3,000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

8051 64 kB 4.25 kB 25 MHz 10 bit 16 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 84In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C310 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 145In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 182In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C DS80C320 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 223In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C323 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 143In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS89C430 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 147In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS89C430 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 176In Stock
Min.: 1
Mult.: 1

8051 64 kB 1 kB PLCC-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS89C450 Tube