PIC10 Core 8-bit Microcontrollers - MCU

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ext Temp SOT-23 7,622In Stock
Min.: 1
Mult.: 1
: 3,000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 3,098In Stock
3,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3,000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 384B Flash16B RAM 4 I/O 755In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp PDIP8 273In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp PDIP 891In Stock
Min.: 1
Mult.: 1

PIC10 768 B 24 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 384B Flash16B RAM4 I/O8bit ADC 314In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 23B RAM 9In Stock
Min.: 1
Mult.: 1

PIC10 768 B 23 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 1,485In Stock
Min.: 1
Mult.: 1

PIC10 768 B 23 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 1,776In Stock
Min.: 1
Mult.: 1
: 3,000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 1,341In Stock
3,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3,000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 379In Stock
Min.: 1
Mult.: 1

PIC10 384 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 828In Stock
Min.: 1
Mult.: 1

PIC10 384 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 2,173In Stock
6,000Expected 11/08/2026
Min.: 1
Mult.: 1
: 3,000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 747In Stock
Min.: 1
Mult.: 1

PIC10 896 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 889In Stock
Min.: 1
Mult.: 1

PIC10 896 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 1,681In Stock
Min.: 1
Mult.: 1
: 3,300

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 500In Stock
Min.: 1
Mult.: 1

PIC10 768 B 23 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 461In Stock
Min.: 1
Mult.: 1

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Bulk
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB Fl 24B RAM Non-Stocked Lead-Time 8 Weeks
Min.: 1,200
Mult.: 150

PIC10 768 B 24 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ext Temp PDIP8 Non-Stocked Lead-Time 9 Weeks
Min.: 960
Mult.: 60

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM Non-Stocked Lead-Time 12 Weeks
Min.: 1,200
Mult.: 150

PIC10 384 B 16 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ext Temp SOT-23 Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,000

PIC10 384 B 16 B SOT-23-6 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM Non-Stocked Lead-Time 12 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC10 384 B 16 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel
Microchip Technology 8-bit Microcontrollers - MCU 768B Flash 24B RAM 4 I/O Comparator Non-Stocked Lead-Time 8 Weeks
Min.: 900
Mult.: 150

PIC10 768 B 24 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ext Temp PDIP Non-Stocked Lead-Time 9 Weeks
Min.: 900
Mult.: 60

PIC10 768 B 24 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F20x Tube