8-bit Microcontrollers - MCU

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM 1.6-3.6V 5,812In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44QFN 85C GREEN 1.6-3.6V 21,493In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR 32 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz 2KB SRAM 5V 487In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324P Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 360In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B VQFN-44 20 MHz 10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 16K FLASH 16 MHz 978In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR VQFN-44 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16U4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44VQFN, IND TEMP GREEN, 1.6-3.6V 695In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB FLASH;1KB EE;2K SRAM;1.6-3.6V;32MHz 399In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHZ 1.8V 219In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324P Tray
Microchip Technology 8-bit Microcontrollers - MCU 44QFN, IND TEMP GREEN, 1.6-3.6V 786In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 85C,1.6-3.6V MCU AVRMCU 8BIT 1,732In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR 128 kB 8 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44QFN, IND TEMP, GRN 1.6-3.6V 963In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz 2KB SRAM 5V 833In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 280In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B VQFN-44 20 MHz 10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND 141In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324 Tray
Microchip Technology 8-bit Microcontrollers - MCU Sngle-Cycle 8051 32K ISP Flsh,2.4-5.5V Non-Stocked Lead-Time 8 Weeks
Min.: 360
Mult.: 360

8051 32 kB 256 B VQFN-44 20 MHz 10 bit 40 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 805124K ISP Flash,2.4-5.5V Non-Stocked Lead-Time 8 Weeks
Min.: 360
Mult.: 360

8051 24 kB 256 B VQFN-44 20 MHz 10 bit 40 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 805132K ISP Flash,2.4-5.5V Non-Stocked Lead-Time 4 Weeks
Min.: 360
Mult.: 360

8051 32 kB 256 B VQFN-44 20 MHz 10 bit 40 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V Non-Stocked Lead-Time 8 Weeks
Min.: 360
Mult.: 360

8051 64 kB 256 B VQFN-44 20 MHz 10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 8051 8K ISP Flash MCU Non-Stocked Lead-Time 8 Weeks
Min.: 720
Mult.: 720

8051 8 kB 256 B VQFN-44 20 MHz No ADC 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 128KB Non-Stocked Lead-Time 7 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

AVR 128 kB 8 kB VQFN-44 32 MHz 1.6 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C XMEGA D4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 44QFN IND TEMP GREEN 1.6-3.6V Non-Stocked Lead-Time 7 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 44QFN IND TEMP GREEN 1.6-3.6V Non-Stocked Lead-Time 7 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

AVR 32 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLASH;1KB EE;4K SRAM;1.6-3.6V;32MHz Lead-Time 4 Weeks
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FLASH 512B EE 1KB SRAM-16MHZ Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

AVR VQFN-44 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16A Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 1K EE ADC 3V-8MHz IND TEMP Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

AVR VQFN-44 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16 Reel