8-bit Microcontrollers - MCU

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FL 16MHz Ind Temp Grn 4,079In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AVR 32 kB 2.5 kB TQFP-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U4 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM 580In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM 275In Stock
Min.: 1
Mult.: 1

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 8K FLASH 1K RAM 720In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM 173In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 2K RAM 990In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 209In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL, 2KB EE,4KB SRAM 1.6-3.6V 283In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM 187In Stock
Min.: 1
Mult.: 1

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 32K F6482 Series 44 Pin 669In Stock
Min.: 1
Mult.: 1

LQFP-44 SMD/SMT

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM
960Expected 22/04/2026
Min.: 1
Mult.: 1

S08 60 kB 4 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 60K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

S08 60 kB 4 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V , Pb-free -40? 85? Non-Stocked
Min.: 96
Mult.: 96

8 kB 2.4 V 5.5 V 8 bit - 40 C + 85 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V -40? 85? Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
8 kB 2.4 V 5.5 V 8 bit - 40 C + 85 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 32KB Flash, 2.4V 5.5V, Pb-free -40? 85? Non-Stocked
Min.: 96
Mult.: 96

32 kB 2.4 V 5.5 V - 40 C + 85 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 32KB Flash, 2.4V 5.5V -40? 85? Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
32 kB 2.4 V 5.5 V - 40 C + 85 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless, 1.8V 5.5V (24MHz) Non-Stocked
Min.: 96
Mult.: 96

Tray

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless, 1.8V 5.5V (24MHz) Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V, WakeUp (24MHz) Non-Stocked
Min.: 96
Mult.: 96

8 kB 2.4 V 5.5 V Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V, WakeUp (24MHz) Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
8 kB 2.4 V 5.5 V Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 96
Mult.: 96

8051 128 kB 256 B QFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
8051 128 kB 256 B QFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 96
Mult.: 96

4T 8051 128 kB QFP-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
4T 8051 128 kB QFP-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 44-pin Non-Stocked
Min.: 4,160
Mult.: 160