Microchip PIC 8-bit Microcontrollers - MCU

Results: 6,735
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 5,354In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC DFN8 4,595In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 22,738In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 4,717In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 3,137In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 3,062In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 2,385In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PIC12 3.5 kB 256 B MSOP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 912In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 5,310In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1,715In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4,999In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,720In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 2,129In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 2,567In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 8,203In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 2,904In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 7 kB 256 B SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 3,331In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 3,908In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1847 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 3,372In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps 3,771In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC16 3 kB 64 B SSOP-28 20 MHz 8 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F570 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 2,362In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 1,063In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SSOP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz PDIP18 679In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 4 MHz No ADC 13 I/O 2 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 437In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 4 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 586In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 4 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube