Microchip AVR 8-bit Microcontrollers - MCU

Results: 1,146
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC20, Ind 125C, Green, T&R 2,095In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 32 kB 2 kB SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny3216,ATtiny3217 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, QFN20, Ind 125C, Green, T&R 8,050In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny406 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC20, Ind 125C, Green, T&R 2,990In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 8 kB 512 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny806 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN 3,889In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 16 kB 1 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN 2,579In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 8 kB 512 B SOIC-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny87 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz 7,745In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 32 kB 1 kB TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 125C, Green, T&R 1,633In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 16 kB 1 kB SOIC-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1606,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND5 3,312In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 32 kB 2 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz 105C 437In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-8MHz 8,776In Stock
Min.: 1
Mult.: 1
: 6,000

AVR VQFN-32 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega8 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 6,176In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Tray

Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, QFN24, T&R 13,683In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 4 kB 256 B QFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny417 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH 256B SRAM ADC 2 TIMERS 9,505In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC8, Ind 105C, Green, Tube 6,549In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny212 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube 20,964In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny412 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5V 6,029In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 16 kB 1 kB MLF-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE 512B RAM-10MHZ 1.8V 2,160In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 4 kB 512 B TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48V Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 2,165In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 1 kB TQFP-32 16 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8A Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE & SRAM USI ADC 5V 823In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B QFN-20 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16MHz0.150" 14SOIC 2,059In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 4 kB 256 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, Ind.Grade Grn,AVR,16KFl, USART 1,995In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 16 kB 1 kB SOIC-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny1634 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G 1,394In Stock
Min.: 1
Mult.: 1

AVR 16 kB 512 B SOIC-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny167 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5,845In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 16 kB 1 kB MLF-32 10 MHz 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20MHz Ind Grn 1,091In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-64 20 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329PA Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 32K FLASH INDUSTRIAL 637In Stock
Min.: 1
Mult.: 1

AVR 32 kB 1 kB QFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Tray