Microchip PIC18(L)F4xJ10 Series 8-bit Microcontrollers - MCU

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 4,813In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC18 32 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 1,416In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 1,298In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 32 kB 1 kB QFN-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1 KB RAM 498In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 100 C PIC18(L)F4xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 113In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB QFN-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1 KB RAM 188In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB PDIP-40 40 MHz 10 bit 32 I/O 2 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1024 RAM Non-Stocked Lead-Time 5 Weeks
Min.: 225
Mult.: 45

PIC18 16 kB 1 kB QFN-44 40 MHz 10 bit 32 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1024 RAM Non-Stocked Lead-Time 7 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC18 16 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1024 RAM Non-Stocked Lead-Time 4 Weeks
Min.: 320
Mult.: 160

PIC18 16 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1024 RAM 32 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 190
Mult.: 10

PIC18 32 kB 1 kB PDIP-40 40 MHz 10 bit 32 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PIC18 32 kB 1 kB QFN-44 40 MHz 10 bit 32 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1024 RAM Non-Stocked Lead-Time 20 Weeks
Min.: 210
Mult.: 10

PIC18 16 kB 1 kB PDIP-40 40 MHz 10 bit 32 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 100 C PIC18(L)F4xJ10 Tube