67 MHz QFN-68 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 824In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 20 bit 48 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 4K SRAM 8bit 67 MHz 1,541In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 12 bit 46 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3666 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 147In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 12 bit 28 I/O 1.71 V 1.89 V SMD/SMT 8 bit + 85 C CY8C3666 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 67MHz 8051 0.5V to 5.5V Non-Stocked Lead-Time 10 Weeks
Min.: 1,300
Mult.: 1,300

8051 32 kB 4 kB QFN-68 67 MHz 12 bit 48 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3665 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 8K SRAM 8bit 67 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 2,600
Mult.: 2,600

8051 64 kB 8 kB QFN-68 67 MHz 12 bit 46 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3666 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 67MHz 8051 0.5V to 5.5V Non-Stocked Lead-Time 10 Weeks
Min.: 1,300
Mult.: 1,300

8051 32 kB 8 kB QFN-68 67 MHz 20 bit 28 I/O 1.71 V 1.89 V SMD/SMT 8 bit + 85 C CY8C3865 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 8K SRAM 8bit 67 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 2,600
Mult.: 2,600

8051 64 kB 8 kB QFN-68 67 MHz 20 bit 38 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray