AGB64LV01-QC-E

Amulet Technologies
671-AGB64LV01-QC-E
AGB64LV01-QC-E

Mfr.:

Description:
8-bit Microcontrollers - MCU LCD Controller Chip Monochrome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 660   Multiples: 660
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.04 $30,386.40
1,320 Quote

Product Attribute Attribute Value Select Attribute
Amulet Technologies
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PQFP-80
20 MHz
3.3 V
3.3 V
SMD/SMT
8 bit
- 20 C
+ 75 C
Tray
Brand: Amulet Technologies
Moisture Sensitive: Yes
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 660
Subcategory: Microcontrollers - MCU
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Graphical OS Controller Chip

The Amulet Technologies Graphical OS Controller Chip is a special purpose microcontroller (MCU) optimized to execute Amulet´s GUI kernel and component based GUI firmware. The Amulet Graphical OS Controller Chip is a combination LCD controller chip and user interface chip that eliminates the need for complex code to draw each pixel on an LCD. This Amulet Graphical OS Controller Chip renders GUI pages containing graphic images, Amulet Widgets, and other UI objects directly to the LCD. This lets the embedded MCU do its job more efficiently.

FEATURED PRODUCTS
AMULET TECHNOLOGIES