QFN-44 8-bit Microcontrollers - MCU

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 48 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 28 kB 2 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 256B EE LCD 1.8-5.5V Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 4 kB 256 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 14 kB 512 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V Non-Stocked Lead-Time 18 Weeks
Min.: 270
Mult.: 45

PIC16 7 kB 256 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V Non-Stocked Lead-Time 18 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 256 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1.8V-5.5V 16MHz Int Osc Non-Stocked Lead-Time 19 Weeks
Min.: 270
Mult.: 45

PIC16 14 kB 363 B QFN-44 20 MHz 8 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F707 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Non-Stocked
Min.: 135
Mult.: 45

PIC18 16 kB 768 B QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Non-Stocked Lead-Time 19 Weeks
Min.: 180
Mult.: 45

PIC18 16 kB 768 B QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 Non-Stocked
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-44 48 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked
Min.: 135
Mult.: 45

PIC18 48 kB 3.87 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O Non-Stocked
Min.: 90
Mult.: 45

PIC18 64 kB 3.87 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU USB 128KB Flash 4KB RAM 12 MIPS 12b ADC Non-Stocked Lead-Time 14 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 128 kB 3.8 kB QFN-44 48 MHz 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Reel
Microchip Technology 8-bit Microcontrollers - MCU 44 Pin 4 KB FL 512 RAM Non-Stocked
Min.: 180
Mult.: 45

PIC18 4 kB 512 B QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 45

PIC18 64 kB 3.8 kB QFN-44 48 MHz 12 bit 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 14 Weeks
Min.: 135
Mult.: 45

PIC18 128 kB 3.8 kB QFN-44 48 MHz 12 bit 34 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 44-pin Non-Stocked
Min.: 7,040
Mult.: 160
eZ8 32 kB 3.75 kB QFN-44 20 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU 64K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 44-pin Non-Stocked
Min.: 4,420
Mult.: 260
eZ8 64 kB 3.75 kB QFN-44 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C
ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 44-pin Non-Stocked Lead-Time 32 Weeks
Min.: 7,360
Mult.: 160
eZ8 32 kB 3.75 kB QFN-44 20 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C