S08RN Series 8-bit Microcontrollers - MCU

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors S9S08RN16W2MTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

S08 16 kB 2 kB TSSOP-20 20 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Reel
NXP Semiconductors S9S08RNA16W2VTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+105degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 16 kB 2 kB TSSOP-20 20 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Reel