S3F8S7BXZZ-TW8B

ZiLOG
692-S3F8S7BXZZ-TW8B
S3F8S7BXZZ-TW8B

Mfr.:

Description:
8-bit Microcontrollers - MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,866

Stock:
5,866 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.41 $3.41
$2.24 $22.40
$2.07 $51.75
$1.80 $180.00
$1.69 $422.50
$1.48 $740.00
$1.23 $1,230.00
$1.20 $3,000.00
$1.17 $5,850.00

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
SAM88RC
64 kB
TQFP-80
12 MHz
10 bit
70 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Brand: ZiLOG
DAC Resolution: 8 bit
Interface Type: Serial, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Series: S3
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.