89LP Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 4K FLASH-20MHZ 2.4-5.5V 712In Stock
1,665Expected 27/03/2026
Min.: 1
Mult.: 1

8051 4 kB 256 B SOIC-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89LP Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 4K FLASH-20MHZ 2.4-5.5V 617In Stock
Min.: 1
Mult.: 1

8051 4 kB 256 B PDIP-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89LP Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 2K FLASH-20MHZ 2.4-5.5V 8In Stock
Min.: 1
Mult.: 1

8051 2 kB 256 B TSSOP-20 20 MHz 15 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89LP Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 2K FLASH 20MHZ 2.4-5.5V 265In Stock
Min.: 1
Mult.: 1

8051 2 kB 256 B PDIP-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89LP Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYC 4K FLASH -20MHZ 2.4-5.5V 73In Stock
Min.: 1
Mult.: 1

8051 4 kB 256 B TSSOP-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89LP Tube