PIC18F9xJ60 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLASH 10BASE-T Enet 3,218In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 12KB RAM 479In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 12KB RAM 1,378In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 12KB RAM 963In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 10BASE-T Enet Non-Stocked Lead-Time 6 Weeks
Min.: 119
Mult.: 119

PIC18 64 kB 3.72 kB TQFP-80 41.667 MHz 10 bit 70 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Tray