Lapis 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor 8-bit Microcontrollers - MCU Lo Pwr MCU NO LCD 64Kb Non-Stocked
Min.: 2,500
Mult.: 2,500

nX-U8/100 64 kB 4 kB VQFP-48 4.2 MHz 10 bit 22 I/O 1.1 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ML610Q482P Bulk
ROHM Semiconductor 8-bit Microcontrollers - MCU Sensor Hub MCU Non-Stocked
Min.: 2,000
Mult.: 2,000

nX-U8/100 64 kB 4 kB WLCSP-48 4.2 MHz 10 bit 21 I/O 1.7 V 1.9 V SMD/SMT 8 bit - 30 C + 85 C ML610Q793
ROHM Semiconductor 8-bit Microcontrollers - MCU Lo Pwr MCU LCD 16Kb Non-Stocked Lead-Time 52 Weeks

nX-U8/100 16 kB 8 kB TQFP-100 2 MHz 10 bit 1.25 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ML610Q407 Bulk
ROHM Semiconductor 8-bit Microcontrollers - MCU Lo Pwr MCU LCD 16Kb Non-Stocked Lead-Time 17 Weeks

nX-U8/100 16 kB 8 kB TQFP-120 625 kHz 10 bit 14 I/O 1.1 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ML610Q412 Bulk
ROHM Semiconductor 8-bit Microcontrollers - MCU Lapis, 8-bit CMOS MCU, uX-U8/100 CPU Optimized for Sensor Hub. Non-Stocked Lead-Time 17 Weeks

RISC 64 kB 4 kB VQFP-48 4.2 MHz 10 bit 2.5 V 3.6 V SMD/SMT 8 bit - 30 C + 85 C ML610Q794 Reel