AP510NFA-CBR

Ambiq
222-AP510NFA-CBR
AP510NFA-CBR

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, -20 to +70 C, 225-pin BGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,883

Stock:
3,883 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.77 $10.77
Full Reel (Order in multiples of 4000)
$10.77 $43,080.00

Product Attribute Attribute Value Select Attribute
Ambiq
Product Category: ARM Microcontrollers - MCU
RoHS:  
Apollo 510
SMD/SMT
BGA-183
ARM Cortex M55
32 bit
12 bit
250 MHz
3.75 MB
1.71 V
3.63 V
- 20 C
+ 70 C
Reel
Cut Tape
Brand: Ambiq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data ROM Size: 4 MB
Interface Type: Audio, I2C, MIPI-DSI, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Operating Supply Voltage: 1.71 V to 3.63 V
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Cache
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310070
TARIC:
8542319000
ECCN:
5A992.C