Microcontrollers - MCU

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 43In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 62 kB 8 bit 16 bit 12.58 MHz 34 I/O 2.25 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 31In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 62 kB 8 bit 12 bit 20 MHz 34 I/O 2.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 1,967In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,000

SMD/SMT WLP-51 ARM Cortex M4F 512 kB 32 bit 10 bit 100 MHz 23 I/O 128 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU 8MHz start-up oscillator, secure boot di 520In Stock
Min.: 1
Mult.: 1
Max.: 260

SMD/SMT LGA-72 ARM Cortex M4F 384 kB 32 bit 16 bit, 24 bit 12 MHz 36 I/O 160 kB 2.7 V 3.63 V - 40 C + 105 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 1,048In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 62 kB 8 bit 12 bit 20 MHz 34 I/O 2.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash 153In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-72 ARM Cortex M3 256 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 2,048In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 679In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 750In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tube
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 359In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 62 kB 8 bit 24 bit 12.58 MHz 34 I/O 2.25 kB 4.75 V 5.25 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated MAX32662GTJ+
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4F 96MHz, 256kB/64kB 412In Stock
Min.: 1
Mult.: 1

Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 293In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 238In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 240In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 357In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 538In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 174In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 30 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 405In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 92In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 167In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU bvrtex M3 MCU + Single 24bit S-D AFE 338In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 +24K/256K +Single 24bit SD AFE 192In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 695In Stock
2,215On Order
Min.: 1
Mult.: 1
: 750

SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU FS70AB037A - Repl for Intel 80C188EB 17In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-84 80C188 0 B 8 bit/16 bit No ADC 50 MHz 16 I/O 0 B 4.5 V 5.5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU ADVANCED OPTICAL UC TRL VERSION 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

TQFN-40 Reel, Cut Tape, MouseReel