Microcontrollers - MCU

Results: 16,514
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB USB ENET 1,517In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M4K 512 kB 32 bit 10 bit 80 MHz 83 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,710In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 64 kB 8 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4,926In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 RISC 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH,5V 4KB EE 4KB SRAM 1,072In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 128 kB 8 bit 10 bit 8 MHz 53 I/O 4 kB 3 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 20,964In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VQFN-32 AVR 16 kB 8 bit 10 bit 20 MHz 27 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLSH 4K EE 8K SRAM ADC 5V-16MHz 1,955In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 256 kB 8 bit 10 bit 16 MHz 54 I/O 8 kB 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 27,568In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 64 kB 8 bit 10 bit 16 MHz 27 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFP144,GREEN IND TEMP, MRL A 1,309In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 84 MHz 103 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 2,488In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 6,087In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6,166In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 5,450In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 9,302In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144,T&R 2,115In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,512kB Fl.,QFP100,T&R 4,544In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256KB FL 4KB EE 16K SRAM IND 1.6-3.6V 1,446In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 256 kB 8 bit/16 bit 12 bit 32 MHz 50 I/O 16 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 6,557In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 32 bit 12 bit 252 MHz 78 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB RAM Ethernet 1,054In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 2 MB 32 bit 12 bit 200 MHz 78 I/O 512 kB 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 5,847In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 bit 10 bit 40 MHz 33 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN24, Ind 125C, Green, T&R 15,695In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT VQFN-24 AVR 32 kB 8 bit 10 bit 20 MHz 22 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 8,470In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 11,766In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC SPI/I2C 39,914In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 56 kB 8 bit 10 bit 32 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 3.5K Enhanced Flash 128 RAM 25 I/O 11,482In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 3.5 kB 8 bit 10 bit 20 MHz 28 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 2,119In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 40 MHz 25 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel