Microchip PIC18F27/47/57Q43 Series 8-bit Microcontrollers - MCU

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 1,364In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB QFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 6,568In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC18 128 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 436In Stock
Min.: 1
Mult.: 1

RISC 128 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 777In Stock
Min.: 1
Mult.: 1

RISC 128 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 5,798In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 4,416In Stock
Min.: 1
Mult.: 1
Reel: 3,300

RISC 128 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 1,761In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 192In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 21In Stock
546Expected 02/03/2026
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 391In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 128In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 304In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 260In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 112In Stock
Min.: 1
Mult.: 1

RISC 128 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 271In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 325In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 723In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB QFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM,
14,400Expected 30/03/2026
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM,
1,500Expected 24/03/2026
Min.: 1
Mult.: 1

RISC 128 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, Non-Stocked Lead-Time 5 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 VQFN-28 1.8 V 5.5 V SMD/SMT 8 bit PIC18F27/47/57Q43 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, Non-Stocked Lead-Time 6 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100

PIC18 VQFN-28 1.8 V 5.5 V SMD/SMT 8 bit PIC18F27/47/57Q43 Reel

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, Non-Stocked Lead-Time 4 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC18 128 kB 8 kB QFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, Non-Stocked Lead-Time 4 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC18 TQFP-44 1.8 V 5.5 V SMD/SMT 8 bit PIC18F27/47/57Q43 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1,600

RISC 128 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, Lead-Time 5 Weeks
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube