ROHM Semiconductor Microcontrollers - MCU

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-52 RISC 64 kB 16 bit 12 bit 1 MHz 39 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-52 RISC 96 kB 16 bit 12 bit 1 MHz 39 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 920In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 RISC 64 kB 16 bit 12 bit 1 MHz 51 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 RISC 96 kB 16 bit 12 bit 1 MHz 51 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,890In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WQFN-48 RISC 64 kB 16 bit 12 bit 1 MHz 35 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WQFN-48 RISC 96 kB 16 bit 12 bit 1 MHz 35 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor ARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) 937In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32.768 kHz 34 I/O 16 kB 2.3 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor ARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) 988In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32.768 kHz 49 I/O 16 kB 2.3 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WQFN-16 RISC 16 kB 16 bit 10 bit 1 MHz 12 I/O 2 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WQFN-16 RISC 32 kB 16 bit 10 bit 1 MHz 12 I/O 2 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WQFN-24 RISC 64 kB 16 bit 10 bit 1 MHz 20 I/O 4 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 934In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 RISC 32 kB 16 bit 10 bit 1 MHz 28 I/O 4 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WQFN-32 RISC 64 kB 16 bit 10 bit 1 MHz 28 I/O 4 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 24MHZ System Clock. 500In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 RISC 64 kB 16 bit 10 bit 1 MHz 28 I/O 4 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 8K RAM (Byte) 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-48 nX-U16/100 32 kB 16 bit 10 bit 24 MHz 42 I/O 8 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 RISC 256 kB 8 bit 10 bit 8.4 MHz 42 I/O 4 kB 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more...
994Expected 01/09/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WQFN-24 RISC 32 kB 16 bit 10 bit 1 MHz 20 I/O 4 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 16KB Flash SSOP16 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SSOP-16 RISC 16 kB 16 bit 10 bit 24 MHz 12 I/O 2 kB 1.6 V 5.5 V - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 32KB Flash SSOP16 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SSOP-16 RISC 32 kB 16 bit 10 bit 24 MHz 12 I/O 2 kB 1.6 V 5.5 V - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 16KB Flash TSSOP20 32kHz&24MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT nX-U16/100 16 kB 16 bit 10 bit 24 MHz 16 I/O 2 kB 1.6 V 5.5 V - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 32KB Flash TSSOP16 32kHz&24MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT nX-U16/100 32 kB 16 bit 10 bit 24 MHz 16 I/O 2 kB 1.6 V 5.5 V - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 4K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT TQFP-32 nX-U16/100 64 kB 16 bit 10 bit 24 MHz 28 I/O 4 kB 1.6 V 5.5 V - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT TQFP-48 nX-U16/100 64 kB 16 bit 10 bit 24 MHz 42 I/O 8 kB 1.6 V 5.5 V - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT TQFP-48 nX-U16/100 128 kB 16 bit 10 bit 24 MHz 42 I/O 8 kB 1.6 V 5.5 V - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT TQFP-52 nX-U16/100 64 kB 16 bit 10 bit 24 MHz 46 I/O 8 kB 1.6 V 5.5 V - 40 C + 105 C Reel