Renesas Electronics Microcontrollers - MCU

Results: 12,493
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K LGA64 980In Stock
Min.: 1
Mult.: 1

SMD/SMT WFLGA-64 RX 128 kB 32 bit 12 bit 32 MHz 50 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP100 1,418In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv2 8 kB 32 bit 12 bit 54 MHz 32 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K LFBGA64 490In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-64 RXv2 32 bit 12 bit 120 MHz 41 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA100 426In Stock
Min.: 1
Mult.: 1

SMD/SMT TFLGA-100 RXv2 32 kB 32 bit 12 bit 120 MHz 78 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 890In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT LQFP-100 G3KH 2 MB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 192 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 384K/128K QFP48 940In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 384 kB 32 bit 12 bit 100 MHz 29 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 64QFP 446In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RL78 256 kB 16 bit 10 bit 32 MHz 52 I/O 20 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K LQFP52 -40/+85C 2,698In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LQFP-52 RL78 32 kB 16 bit 10 bit 24 MHz 37 I/O 1.5 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP48 566In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RX 128 kB 32 bit 12 bit 32 MHz 38 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K LFBGA224 220In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-224 RXv3 32 kB 32 bit 12 bit 120 MHz 182 I/O 1 MB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K BGA176 170In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-176 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 151In Stock
Min.: 1
Mult.: 1

BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 189In Stock
Min.: 1
Mult.: 1

BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 165In Stock
Min.: 1
Mult.: 1

BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 179In Stock
Min.: 1
Mult.: 1

BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 325In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-224 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 351In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-289 0 C + 95 C Tray


Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA224, -40C to 95C 176In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-224 CM33, CM85 - 40 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA289, -40C to 95C 187In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-289 CM33, CM85 32 bit 16 bit 250 MHz, 1 GHz 215 I/O 2 MB 1.62 V 3.63 V - 40 C + 95 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 512K Pb-free FP-144L 42In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-144 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 256K Pb-free 144-QFP 84In Stock
Min.: 1
Mult.: 1

SMD/SMT H8S/2600 256 kB 16 bit 10 bit 33 MHz 98 I/O 64 kB 3 V 3.6 V - 20 C + 75 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 128K/8K QFP64 656In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 128 kB 32 bit 12 bit 100 MHz 37 I/O 8 kB 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 1024K/128K QFP100 56In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 RX 1 MB 32 bit 10 bit, 12 bit 100 MHz 78 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MICROCONTROLLER, 78K0R/KX3 238In Stock
Min.: 1
Mult.: 1

SMD/SMT 78K0R 128 kB 16 bit 10 bit 20 MHz 70 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 128K I-temp Pb-free 64-QFP 160In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 M16C/60 128 kB 16 bit 10 bit 24 MHz 12 kB 2.7 V 5.5 V - 40 C + 85 C Tray